Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A104817-ND
Quantity Available
Manufacturer

Manufacturer Part Number

D-602-55CS2820

Description CONN SOCKET CONTACT SOLDER GOLD
Expanded Description Socket Contact Gold Solder 24-30 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets D-602-55 Spec Drawing
Online Catalog Twisted Pair Contacts
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Solder
Wire Gauge 24-30 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness -
 
Additional Resources
Standard Package ? 50
Other Names 823314-000
823314000
A104817
D-602-55CS2958

10:53:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 25.30500 1,265.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback