Add To Favorites
Product Overview
Digi-Key Part Number A24827-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

822115-3

Description CONN SOCKET COVER FOR 144PQFP
Expanded Description Connector Cover For PQFP Devices
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tube ?
Part Status Active
Accessory Type Cover
For Use With/Related Products PQFP Devices
Number of Pins 144
Body Material Polyphenylene Sulfide (PPS)
Body Finish -
Color Black
Features -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 14
Other Names 822115-3-ND
8221153
A24827

12:57:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.63000 5.63
10 5.40000 54.00
50 4.72500 236.25
100 4.50000 450.00
250 3.93752 984.38
500 3.82500 1,912.50
1,000 3.26250 3,262.50
2,500 3.03750 7,593.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback