Keywords:





Product Index > Sensors, Transducers > Magnets > 8220

All prices are in US dollars.
Digi-Key Part Number469-1018-ND
Price BreakUnit PriceExtended Price
19.730009.73
109.1600091.60
508.58760429.38
1007.44250744.25
2506.870001,717.50
5005.725002,862.50
1,0005.152505,152.50
2,5004.5800011,450.00
5,0003.8014019,007.00
Quantity Available Digi-Key Stock: 102
Can ship immediately
Manufacturer

Manufacturer Part Number

8220

DescriptionPOT MAGNET N35 D32MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POT MAGNET N35 D32MM | 8220 | 469-1018-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Neodymium Pot Magnet
Product Photos 8220
Featured Product Pot Magnets
Standard Package1
CategorySensors, Transducers
FamilyMagnets
SeriesA32
Gauss Strength10800g
Size1.260" Dia x 0.310" H (32mm x 8mm)
ShapeRound
MaterialNeodymium Iron Boron (NdFeB)
Dynamic CatalogPot Magnets
Other Names469-1018

6:41:40 5/18/2013 - Help With This Screen