Add To Favorites
Product Overview
Digi-Key Part Number A24825-ND
Quantity Available 449
Can ship immediately
Manufacturer

Manufacturer Part Number

821942-1

Description CONN SOCKET COVER FOR 132PQFP
Expanded Description Connector Cover For PQFP Devices
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tube ?
Part Status Active
Accessory Type Cover
For Use With/Related Products PQFP Devices
Number of Pins 132
Body Material Polyphenylene Sulfide (PPS)
Body Finish -
Color Black
Features -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 821942-1-ND
8219421
A24825

02:33:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.84000 6.84
10 6.55500 65.55
50 5.70000 285.00
100 5.41500 541.50
250 4.84500 1,211.25
500 4.56000 2,280.00
1,000 3.99000 3,990.00
2,500 3.79050 9,476.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback