Add To Favorites
Product Overview
Digi-Key Part Number 36-8199-ND
Quantity Available 10,070
Can ship immediately

Factory Stock ?: 11,600
Manufacturer

Manufacturer Part Number

8199

Description TERM SCREW 6-32 6 PIN PCB
Expanded Description Pin Screw Terminal, Power Tap 6-32 Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size 6-32
Termination Snap-Fit
Current Rating 30A
Number of Pins 6
Mounting Type Through Hole
Features -
Contact Finish Tin
Contact Material Brass
Material - Insulation -
Screw Material Brass
Screw Finish Nickel
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-8199
8199K
8199K-ND

11:15:49 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.64200 6.42
50 0.63540 31.77
100 0.49220 49.22
250 0.44940 112.35
500 0.42800 214.00
1,000 0.35946 359.46
2,500 0.32100 802.50
5,000 0.31030 1,551.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback