Add To Favorites
Product Overview
Digi-Key Part Number 438-1063-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

8196-6U-EXT-LF

Description EXTENDER CARD VME 6U DUAL HDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Online Catalog Extender Cards
Product Attributes Select All
Categories
Manufacturer

Twin Industries

Series -
Part Status Active
Type VME
Size / Dimension 9.200" x 9.900" (233.68mm x 251.46mm)
Contacts -
Material -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 438-1063
81966UEXTLF

00:53:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 194.40000 194.40
10 172.80000 1,728.00
25 153.36000 3,834.00
50 151.20000 7,560.00
100 145.80000 14,580.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback