Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 36-819-ND
Quantity Available 0

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

819

Description TERMINAL STRIP STD 3 POS
Expanded Description 5 (3 + 2 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 819 Drawing
Terminal Strips
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Terminal Lug Strip
Terminal Type Terminal Lug, Single End
Number of Positions 5 (3 + 2 Ground)
Pitch 0.375" (9.53mm)
Number of Rows 1
Row Spacing -
Board Size 1.875" L x 0.375" W x 0.062" H (47.63mm x 9.53mm x 1.57mm)
Material - Board XP Phenolic
Features Standard Strip
Material Flammability Rating -
Contact Finish Tin
Contact Material Brass
Mounting Hole Diameter 0.140" (3.56mm)
 
Additional Resources
Standard Package ? 100
Other Names 36-819
819K
819K-ND

00:16:40 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.07350 107.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback