|
Keywords: ? 





Product Index > Connectors, Interconnects > Modular Connectors - Wiring Blocks > TE Connectivity AMP Connectors 558842-1

All prices are in US dollars.
Digi-Key Part NumberA114008-ND
Price BreakUnit PriceExtended Price
117.7500017.75
2517.46000436.50
5016.85000842.50
10016.650001,665.00
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

558842-1

DescriptionWRG BLK ASSY, 100PR, W/LEGS,XC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
558842-1 TE Connectivity AMP Connectors | A114008-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 558842
Product Photos 558842-1
RoHS Information 558842-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 558842-1.pdf
Standard Package ? 1
Category

Connectors, Interconnects

Family

Modular Connectors - Wiring Blocks

Series110CONNECT
Packaging ? Bulk ? 
Style110 Punch Down
Pair Number100
Length - Overall10.71" (272.03mm)
Width - Overall3.60" (91.41mm)
Depth - Overall3.27" (83.06mm)
Mounting TypeWall/Backboard
Mounting FeatureLegs
FeaturesBlack Lacing Strips
ColorIvory
Housing MaterialPolycarbonate (PC)
PerformanceCat 5e
Other Names558842-1-ND
817734-000
A114008

18:48:43 8/31/2015