• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 816-1000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

816-1000

Description SWABS FIBER 2.5MM 1KPC/PK
Expanded Description Swab, Single Head Foam Tip 6.00" (152.4mm) 1000 PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
RoHS Information Compliance Certification
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series -
Part Status Obsolete
Type Swab, Single Head
Tip - Material Foam
Handle - Material Nylon, Glass Filled
Features Abrasion Resistant, Lint Free
Handle - Length 6.00" (152.4mm)
Quantity 1000
 
Additional Resources
Standard Package ? 1

09:52:13 2/24/2017

Send Feedback