• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 815-50-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

815-50

Description SWABS FIBER 1.4MM 50PC/PK
Expanded Description Swab, Single Head Foam Tip 6.00" (152.4mm) 50 PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
RoHS Information Compliance Certification
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series -
Part Status Obsolete
Type Swab, Single Head
Tip - Material Foam
Handle - Material Nylon, Glass Filled
Features Abrasion Resistant, Lint Free
Handle - Length 6.00" (152.4mm)
Quantity 50
 
Additional Resources
Standard Package ? 5

01:05:33 1/18/2017

Send Feedback