Add To Favorites
Product Overview
Digi-Key Part Number 473-1059-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

814-50

Description SWAB FOAM RECTANGULAR HEAD 50PCS
Expanded Description Swab, Single Head Foam Tip 5.00" (127.0mm) 50 PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Swabs
RoHS Information Compliance Certification
Online Catalog Swabs
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series -
Part Status Active
Type Swab, Single Head
Tip - Material Foam
Handle - Material Polypropylene
Features Shred Resistant
Handle - Length 5.00" (127.0mm)
Quantity 50
 
You May Also Be Interested In
  • CT200 - Chemtronics | CT200-ND DigiKey Electronics
  • CT200
  • Chemtronics
  • COTTONTIP DBL SIDED 6" 100 PC PK
  • Unit Price 5.96000
  • CT200-ND
Additional Resources
Standard Package ? 1
Other Names 473-1059
81450

06:10:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.99000 24.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 473-1058-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9.04400
  • Bulk ? : 814-250-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 111.44000
  • Bulk ? : 814-1000-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 348.00000
Send Feedback