• Obsolete item.
Product Overview
Digi-Key Part Number 492-1749-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

814-060

Description MOUNT RECT IC 14DIP 0.060"
Expanded Description Component Mount Integrated Circuits, 14-DIP Rectangular 0.060" (1.52mm) Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
814-030-ND 814-030 Bivar Inc. Bag 0
0.11020 1,000  Non-Stock ?
Documents & Media
Datasheets 814-zzz Drawing
Hardware Single,Dual In-Line Mount
PCN Obsolescence/ EOL Multiple Devices 03/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PERM-O-PADS®
Part Status Obsolete
Type Mount
Shape Rectangular
Usage Integrated Circuits, 14-DIP
Material Nylon
Color Natural
Features -
Length 0.750" (19.05mm) 3/4"
Width 0.450" (11.43mm)
Height 0.060" (1.52mm)
Diameter - Outside -
Diameter - Inside -
 
Additional Resources
Standard Package ? 1,000
Other Names 492-1749
814-060-ND

04:31:20 3/30/2017

Send Feedback