Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A111882-ND
Quantity Available
Manufacturer

Manufacturer Part Number

8136-475G8

Description JUMPER PLUG ASSY
Expanded Description 16 Position Plug Connector Male Pin Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1-1437507-0
RoHS Information 1-1437507-9 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 8136
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features Programmable
Contact Finish Gold
Contact Finish Thickness -
Color Black
 
Additional Resources
Standard Package ? 2,400
Other Names 1-1437507-9
1-1437507-9-ND
A111882

16:37:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 4.38900 10,533.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback