Add To Favorites
Product Overview
Digi-Key Part Number 36-813-ND
Quantity Available 119
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

813

Description TERMINAL STRIP STD 3 POS
Expanded Description 4 (3 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 813 Drawing
Terminal Strips
RoHS Information RoHS Compliance Statement
Online Catalog Terminal Strips and Turret Boards
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Terminal Lug Strip
Terminal Type Terminal Lug, Single End
Number of Positions 4 (3 + 1 Ground)
Pitch 0.375" (9.53mm)
Number of Rows 1
Row Spacing -
Board Size 1.500" L x 0.375" W x 0.062" H (38.10mm x 9.53mm x 1.57mm)
Material - Board XP Phenolic
Features Standard Strip
Material Flammability Rating -
Contact Finish Tin
Contact Material Brass
Mounting Hole Diameter 0.140" (3.56mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-813
813K
813K-ND

18:33:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.73000 7.30
50 0.56960 28.48
100 0.54590 54.59
250 0.49844 124.61
500 0.48148 240.74
1,000 0.39870 398.70
2,500 0.35605 890.12
5,000 0.34416 1,720.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback