Add To Favorites
Product Overview
Digi-Key Part Number 222K152-3-0-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

222K152-3-0

Description BOOT MOLDED
Expanded Description Heat Shrink Boot - 90° Black 52
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 222K1xx Drawing
Online Catalog Molded Boots and Caps
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Thermofit 222K1
Part Status Active
Type Boot - 90°
Shell Size - Insert 52
Features -
Color Black
Material Polyolefin (PO), Semi-Rigid
Large Diameter Supplied 1.420" (36.07mm)
Large Diameter Recovered 0.882" (22.40mm)
Small Diameter Supplied 1.420" (36.07mm)
Small Diameter Recovered 0.331" (8.41mm)
Large Recovered Length 1.496" (38.00mm)
Small Recovered Length 0.984" (24.99mm)
Total Length Supplied -
Total Length Recovered 1.810" (45.97mm)
 
Additional Resources
Standard Package ? 1
Other Names 812846-000
812846-000-ND
812846000

09:42:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.41000 20.41
10 18.42000 184.20
50 16.54500 827.25
100 15.99350 1,599.35
250 15.11112 3,777.78
500 14.66990 7,334.95
1,000 14.33900 14,339.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback