Add To Favorites
Product Overview
Digi-Key Part Number 473-1054-ND
Quantity Available 410
Can ship immediately
Manufacturer

Manufacturer Part Number

812-50

Description SWAB FOAM OVR CTTN SNGL END 50PC
Expanded Description Swab, Single Head Foam, Cotton Tip 6.00" (152.4mm) 50 PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Swabs
RoHS Information Compliance Certification
Online Catalog Swabs
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series -
Part Status Active
Type Swab, Single Head
Tip - Material Foam, Cotton
Handle - Material Birch
Features Shred Resistant
Handle - Length 6.00" (152.4mm)
Quantity 50
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 473-1054

21:40:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.85000 23.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 473-1053-ND
  • Minimum Quantity: 1
  • Quantity Available: 103 - Immediate
  • Unit Price: 9.04000
  • Bulk ? : 473-1185-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: 101.84000
  • Bulk ? : 812-1000-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 336.00000
Send Feedback