Add To Favorites
Product Overview
Digi-Key Part Number 473-1184-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

810D-50

Description SWAB CHAMOIS DOUBLE ENDED 50PCS
Expanded Description Swab, Double Head Synthetic Chamois Tip 5.00" (127.0mm) 50 PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Swabs
RoHS Information Compliance Certification
Online Catalog Swabs
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series -
Part Status Active
Type Swab, Double Head
Tip - Material Synthetic Chamois
Handle - Material -
Features Lint Free
Handle - Length 3.00" (76.2mm)
Quantity 50
 
Additional Resources
Standard Package ? 5
Other Names 473-1184
810D-50-ND

07:39:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.77000 47.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 473-1183-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: 15.88000
  • Bulk ? : 810D-500-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 353.60000
Send Feedback