Add To Favorites
Product Overview
Digi-Key Part Number 36-810-ND
Quantity Available 1,404
Can ship immediately

Factory Stock ?: 7,700
Manufacturer

Manufacturer Part Number

810

Description TERMINAL STRIP STD 2 POS
Expanded Description 3 (2 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 810 Drawing
Terminal Strips
RoHS Information RoHS Compliance Statement
Online Catalog Terminal Strips and Turret Boards
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Terminal Lug Strip
Terminal Type Terminal Lug, Single End
Number of Positions 3 (2 + 1 Ground)
Pitch 0.375" (9.53mm)
Number of Rows 1
Row Spacing -
Board Size 1.125" L x 0.375" W x 0.062" H (28.58mm x 9.53mm x 1.57mm)
Material - Board XP Phenolic
Features Standard Strip
Material Flammability Rating -
Contact Finish Tin
Contact Material Brass
Mounting Hole Diameter 0.140" (3.56mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-810
810K
810K-ND

19:49:45 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.63000 6.30
50 0.49320 24.66
100 0.47270 47.27
250 0.43156 107.89
500 0.41400 207.00
1,000 0.34534 345.34
2,500 0.30825 770.63
5,000 0.29798 1,489.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback