All prices are in US dollars.
Digi-Key Part Number 36-81-6-ND
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.55200 5.52
50 0.44140 22.07
100 0.42310 42.31
250 0.38628 96.57
500 0.36790 183.95
1,000 0.30905 309.05
2,500 0.27594 689.86
5,000 0.26673 1,333.64
Quantity Available Digi-Key Stock: 755
Can ship immediately

Factory Stock ?: 7,700
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

81-6

Description BATTERY STRAP 9V SHD T STYLE 6"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 9V Battery Straps
81-4,6,8 Drawing
Product Photos 81-4,6,8
RoHS Information RoHS Compliance Statement
Standard Package ? 1
Category

Battery Products

Family

Battery Holders, Clips, Contacts

Series -
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
Online Catalog Battery Holders, Clips and Contacts
For Use With
P687-ND - BATTERY IND ALKALINE 9 VOLT
N145-ND - BATTERY ALKALINE 9V
N538-ND - BATTERY LITHIUM 9V
P647-ND - BATTERY ALKALINE 9V
N104-ND - BATTERY ZINC 9V
6LF22XWA/C-ND - BATTERY IND ALKALINE 9 VOLT
6LR61XWA/C-ND - BATTERY ALKALINE 9V
Other Names 36-81-6
81-6K
81-6K-ND
Customers who are interested in this product are also interested in:
  • 2239 - Keystone Electronics | 36-2239-ND DigiKey Electronics
  • 2239
  • Keystone Electronics
  • STRAP BATTERY 9V I-STYLE 6"LEAD
  • Unit Price 1.20000
  • 84-4 - Keystone Electronics | 36-84-4-ND DigiKey Electronics
  • 84-4
  • Keystone Electronics
  • STRAP BATTERY 9V SHIELDED 4" LD
  • Unit Price 0.71000
  • 2238 - Keystone Electronics | 36-2238-ND DigiKey Electronics
  • 2238
  • Keystone Electronics
  • STRAP BATTERY 9V I-STYLE 4"LEAD
  • Unit Price 1.18000
  • 2240 - Keystone Electronics | 36-2240-ND DigiKey Electronics
  • 2240
  • Keystone Electronics
  • STRAP BATTERY 9V I-STYLE 8"LEAD
  • Unit Price 1.23000
  • 81-8 - Keystone Electronics | 36-81-8-ND DigiKey Electronics
  • 81-8
  • Keystone Electronics
  • BATTERY STRAP 9V SHD T STYLE 8"
  • Unit Price 0.74000

22:41:07 5/24/2016