• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 80T-150U-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

80T-150U

Description PROBE UNIVERAL TEMPERATURE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
614-1268-ND 80T-150UA Fluke Electronics Bulk ? 5 - Immediate
269.99000 1
Documents & Media
Datasheets Test Tools Catalog 2007
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series -
Part Status Obsolete
Type Temperature Probe
Usage Gas, Liquid, Solid
Tip - Type Contact, Spring
Plug Type Banana Plug, Sheathed (2)
Probe Temperature Range -58 ~ 302°F (-50 ~ 150°C)
Cable Length 46.000" (1168.40mm)
Cable Insulation -
Plug Color Black and Red
Probe Length -
Probe Material Valox, Glass Filled
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 779363

19:48:36 1/16/2017

Send Feedback