Add To Favorites
Product Overview
Digi-Key Part Number ED90597-ND
Quantity Available 7,050
Can ship immediately
Manufacturer

Manufacturer Part Number

8086-0-00-21-00-00-33-0

Description CONN PC PIN CIRC 0.075DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.075" (1.91mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 8086
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.075" (1.91mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.300" (7.62mm)
Length - Below Flange -
Length - Overall 0.325" (8.26mm)
Flange Diameter 0.187" (4.75mm)
Mounting Hole Diameter 0.079" (2.01mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 8086000210000330
ED90597

07:15:09 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.15900 11.59
25 1.08040 27.01
50 0.98200 49.10
100 0.88380 88.38
250 0.74632 186.58
500 0.70704 353.52
1,000 0.62848 628.48
2,500 0.52242 1,306.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback