Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 36-804-ND
Quantity Available 0

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

804

Description TERMINAL STRIP STD 1 POS
Expanded Description 2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 804 Drawing
Terminal Strips
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Terminal Lug Strip
Terminal Type Terminal Lug, Single End
Number of Positions 2 (1 + 1 Ground)
Pitch -
Number of Rows 1
Row Spacing -
Board Size 0.375" L x 0.750" W x 0.062" H (9.53mm x 19.05mm x 1.57mm)
Material - Board XP Phenolic
Features Standard Strip
Material Flammability Rating -
Contact Finish Tin
Contact Material Brass
Mounting Hole Diameter 0.140" (3.56mm)
 
Additional Resources
Standard Package ? 100
Other Names 36-804
804K
804K-ND

15:27:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.53200 53.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback