|
Keywords: ? 





Product Index > Resistors > Precision Trimmed Resistors > Vishay Foil Resistors (Division of Vishay Precision Group) 804-2512

All prices are in US dollars.
Digi-Key Part Number804-2512-ND
Price BreakUnit PriceExtended Price
123.0500023.05
1020.13600201.36
2518.19520454.88
5017.28520864.26
10016.678801,667.88
Quantity Available Value Added Item ? 
Manufacturer

Manufacturer Part Number

804-2512

DescriptionPREC RES 5-120K OHM 2512
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
804-2512 Vishay Foil Resistors (Division of Vishay Precision Group) | 804-2512-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VSMP Series Z-Foil
Product Photos 2512 Series
Other Related Documents Precision Trimmed Ordering Procedure
Video File Vishay Precision Trimmed Resistors - Another Geek Moment
Standard Package ? 1
Category

Resistors

Family

Precision Trimmed Resistors

SeriesVSMP
Packaging ? Bulk ? 
Resistance (Ohms)5 ~ 120k - Enter your desired resistance in the Web Order Notes
Power (Watts)0.75W, 3/4W
CompositionMetal Foil
FeaturesMoisture Resistant, Non-Inductive
Temperature Coefficient±0.2ppm/°C
Operating Temperature-55°C ~ 150°C
Tolerance±0.01% ~ ±0.5%
Package / Case2512 (6432 Metric)
Size / Dimension0.249" L x 0.127" W (6.32mm x 3.23mm)
Height0.025" (0.64mm)
Vishay Precision Trimmed Resistors - Another Geek Moment
Vishay Precision Trimmed Resistors - Another Geek Moment

7:10:44 4/28/2015