|
Keywords: ? 





Product Index > Resistors > Precision Trimmed Resistors > Vishay Foil Resistors (Division of Vishay Precision Group) 804-2010

All prices are in US dollars.
Digi-Key Part Number804-2010-ND
Price BreakUnit PriceExtended Price
121.2400021.24
1018.55900185.59
2516.77000419.25
5015.93160796.58
10015.372501,537.25
Quantity Available Value Added Item ? 
Manufacturer

Manufacturer Part Number

804-2010

DescriptionPREC RES 5-70K OHM 2010
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
804-2010 Vishay Foil Resistors (Division of Vishay Precision Group) | 804-2010-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VSMP Series Z-Foil
Product Photos 2010 Series
Other Related Documents Precision Trimmed Ordering Procedure
Video File Vishay Precision Trimmed Resistors - Another Geek Moment
Standard Package ? 1
Category

Resistors

Family

Precision Trimmed Resistors

SeriesVSMP
Packaging ? Bulk ? 
Resistance (Ohms)5 ~ 70k - Enter your desired resistance in the Web Order Notes
Power (Watts)0.5W, 1/2W
CompositionMetal Foil
FeaturesMoisture Resistant, Non-Inductive
Temperature Coefficient±0.2ppm/°C
Operating Temperature-55°C ~ 150°C
Tolerance±0.01% ~ ±0.5%
Package / Case2010 (5025 Metric)
Size / Dimension0.198" L x 0.097" W (5.03mm x 2.46mm)
Height0.025" (0.64mm)
Vishay Precision Trimmed Resistors - Another Geek Moment
Vishay Precision Trimmed Resistors - Another Geek Moment

15:55:50 5/3/2015