|
Product Index > Resistors > Precision Trimmed Resistors > Vishay Foil Resistors (Division of Vishay Precision Group) 804-1206

All prices are in US dollars.
Digi-Key Part Number804-1206-ND
Price BreakUnit PriceExtended Price
114.3700014.37
1013.06000130.60
2511.75400293.85
5010.12160506.08
1009.30530930.53
Quantity Available Value Added Item ? 
Manufacturer

Manufacturer Part Number

804-1206

DescriptionPREC RES 10-25K OHM 1206
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
804-1206 Vishay Foil Resistors (Division of Vishay Precision Group) | 804-1206-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VSMP Series Z-Foil
Product Photos 1206 Series VSMP
Other Related Documents Precision Trimmed Ordering Procedure
Video File Vishay Precision Trimmed Resistors - Another Geek Moment
Standard Package ? 1
Category

Resistors

Family

Precision Trimmed Resistors

SeriesVSMP
Packaging ? Bulk ? 
Resistance (Ohms)10 ~ 25k - Enter your desired resistance in the Web Order Notes
Power (Watts)0.3W
CompositionMetal Foil
FeaturesMoisture Resistant, Non-Inductive
Temperature Coefficient±0.2ppm/°C
Operating Temperature-55°C ~ 150°C
Tolerance±0.01% ~ ±0.25%
Package / Case1206 (3216 Metric)
Size / Dimension0.126" L x 0.062" W (3.20mm x 1.57mm)
Height0.025" (0.64mm)
Online CatalogVSMP Series, Precision Trimmed
Customers Who Purchased This Product are also Interested In:
  • KC7050A8.00000C3GE00 AVX Corp/Kyocera Corp | 1253-1310-1-ND DigiKey Electronics
  • 1253-1310-1-ND
  • AVX Corp/Kyocera Corp
  • OSC XO 8MHZ CMOS SMD
  • Unit Price 1.42000
  • KC7050A16.0000C3GE00 AVX Corp/Kyocera Corp | 1253-1314-1-ND DigiKey Electronics
  • 1253-1314-1-ND
  • AVX Corp/Kyocera Corp
  • OSC XO 16MHZ CMOS SMD
  • Unit Price 1.42000
  • KC7050A20.0000C3GE00 AVX Corp/Kyocera Corp | 1253-1317-1-ND DigiKey Electronics
  • 1253-1317-1-ND
  • AVX Corp/Kyocera Corp
  • OSC XO 20MHZ CMOS SMD
  • Unit Price 1.42000
  • IRFR7740PBF International Rectifier | IRFR7740PBF-ND DigiKey Electronics
  • IRFR7740PBF-ND
  • International Rectifier
  • MOSFET N-CH 75V 89A D2PAK
  • Unit Price 1.79000
  • HEDS-8949 Avago Technologies US Inc. | 516-2766-ND DigiKey Electronics
  • 516-2766-ND
  • Avago Technologies US Inc.
  • ALIGNMENT KIT FOR AEAT-9000
  • Unit Price 943.52000
Vishay Precision Trimmed Resistors - Another Geek Moment
Vishay Precision Trimmed Resistors - Another Geek Moment

8:20:24 1/25/2015