Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 36-803-ND
Quantity Available 0

Factory Stock ?: 1,100
Manufacturer

Manufacturer Part Number

803

Description TERMINAL STRIP STD 1 POS
Expanded Description 2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 803 Drawing
Terminal Strips
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Terminal Lug Strip
Terminal Type Terminal Lug, Single End
Number of Positions 2 (1 + 1 Ground)
Pitch -
Number of Rows 1
Row Spacing -
Board Size 0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm)
Material - Board XP Phenolic
Features Standard Strip
Material Flammability Rating -
Contact Finish Tin
Contact Material Brass
Mounting Hole Diameter 0.140" (3.56mm)
 
Additional Resources
Standard Package ? 100
Other Names 36-803
803K-ND
803KK-ND

08:15:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.55700 55.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback