Keywords:





Product Index > Prototyping Products > Prototype Boards Perforated > 8022

All prices are in US dollars.
Digi-Key Part NumberV2018-ND
Price BreakUnit PriceExtended Price
15.750005.75
105.0560050.56
254.48720112.18
1004.20280420.28
2503.95000987.50
5003.792001,896.00
Quantity Available Digi-Key Stock: 745
Can ship immediately
Manufacturer

Manufacturer Part Number

8022

DescriptionPC BOARD .1"SP 3X3.5 SINGLE SIDE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PC BOARD .1"SP 3X3.5 SINGLE SIDE | 8022 | V2018-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8022 Layout Drawing
Vectorbord Circbord_Web
Product Photos 8022
Catalog Drawings CIRCBORD PlugBoard
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Perforated
SeriesVectorbord® Circbord™
Proto Board TypeBreadboard, General Purpose
Pitch0.1" (2.54mm) Grid
Circuit PatternCommon Bus
Edge Contacts-
Hole Diameter0.042" (1.07mm)
Size / Dimension3.50" L x 3.00" W (88.9mm x 76.2mm)
Board Thickness0.062" (1.57mm) 1/16"
Dynamic CatalogVectorbord®/Vectorbord® Circbord™/Vectorbord® Plugbord™ Series
Other NamesV2018

13:05:59 5/21/2013 - Help With This Screen