Keywords:





Product Index > Prototyping Products > Prototype Boards Perforated > 8016

All prices are in US dollars.
Digi-Key Part NumberV2011-ND
Price BreakUnit PriceExtended Price
119.4700019.47
1017.12000171.20
2515.19400379.85
10014.231001,423.10
25013.375003,343.75
50012.840006,420.00
Quantity Available Digi-Key Stock: 191
Can ship immediately
Manufacturer

Manufacturer Part Number

8016

DescriptionPC BOARD 2-SIDE PPH 6.0X9.0
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PC BOARD 2-SIDE PPH 6.0X9.0 | 8016 | V2011-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Vectorbord Round Pads
8016 Layout Drawing
Product Photos 8016
Catalog Drawings 8015; 16; 17; 20
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Perforated
SeriesVectorbord® Circbord™
Proto Board TypeBreadboard, General Purpose
Pitch0.1" (2.54mm) Grid
Circuit PatternPad Per Hole (Round)
Edge Contacts-
Hole Diameter0.042" (1.07mm)
Size / Dimension9.00" L x 6.00" W (228.6mm x 152.4mm)
Board Thickness0.062" (1.57mm) 1/16"
Dynamic CatalogVectorbord®/Vectorbord® Circbord™/Vectorbord® Plugbord™ Series
Other NamesV2011

23:56:13 5/24/2013 - Help With This Screen