Add To Favorites
Product Overview
Digi-Key Part Number V2009-ND
Quantity Available 2,925
Can ship immediately
Manufacturer

Manufacturer Part Number

8015

Description PC BOARD 2-SIDE PPH 4.0X6.0
Expanded Description Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series Vectorbord® Circbord™
Part Status Active
Proto Board Type Breadboard, General Purpose
Plating Plated Through Hole (PTH)
Pitch 0.1" (2.54mm) Grid
Circuit Pattern Pad Per Hole (Round)
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 6.00" L x 4.00" W (152.4mm x 101.6mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names V2009

19:48:04 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.52000 11.52
10 10.12800 101.28
25 8.98880 224.72
100 8.41890 841.89
250 7.91252 1,978.13
500 7.59600 3,798.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback