Add To Favorites
Product Overview
Digi-Key Part Number V2010-ND
Quantity Available 2,325
Can ship immediately
Manufacturer

Manufacturer Part Number

8015-1

Description PC BOARD FR4 1-SIDE PPH 4.0X4.0
Expanded Description Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series Vectorbord® Circbord™
Part Status Active
Proto Board Type Breadboard, General Purpose
Plating Non-Plated Through Hole (NPTH)
Pitch 0.1" (2.54mm) Grid
Circuit Pattern Pad Per Hole (Round)
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 4.00" L x 4.00" W (101.6mm x 101.6mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 80151
V2010

17:12:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.33000 7.33
10 6.44800 64.48
25 5.72280 143.07
100 5.35990 535.99
250 5.03752 1,259.38
500 4.83600 2,418.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback