Keywords:





Product Index > Tools > Hammers > 80060

Non-Stock

All prices are in US dollars.
Digi-Key Part Number80060-ND
Price BreakUnit PriceExtended Price
175.0700075.07
Quantity Available
Manufacturer

Manufacturer Part Number

80060

DescriptionTOOL HAMMER POLY FACE 60MM 320MM
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
TOOL HAMMER POLY FACE 60MM 320MM | 80060 | 80060-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Dead Blow/Sledge Hammers
Product Photos 80025,30,35,40,45,50,60,70
Standard Package1
CategoryTools
FamilyHammers
Series-
Tool TypeHammer, Dead Blow
Handle TypeWood, Hickory
Face TypeMedium-Hard, 60mm Dia
Associated Product80213-ND - HAMMER FACE REPLACEMNT POLY 60MM

22:15:34 5/19/2013 - Help With This Screen