Keywords:





Product Index > Connectors, Interconnects > Shunts, Jumpers > 800-002-SP2R001

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberSP2-001A-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

800-002-SP2R001

DescriptionSHUNT 2MM STD PROFILE .177" GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 800-002-SP2R001
Standard Package1,000
CategoryConnectors, Interconnects
FamilyShunts, Jumpers
Series-
PackagingBulk
TypeOpen Top
GenderFemale Sockets
Number of Positions or Pins (Grid)2 (1 x 2)
Pitch0.079" (2.00mm)
Height0.177" (4.50mm)
Contact FinishGold
Contact Finish ThicknessFlash
ColorBlack
Other NamesSP2-001A
Possible Substitute

22:06:00 6/19/2013 - Help With This Screen