Add To Favorites
Product Overview
Digi-Key Part Number 36-80-ND
Quantity Available 5,006
Can ship immediately

Factory Stock ?: 31,000
Manufacturer

Manufacturer Part Number

80

Description CLIP BATTERY 9V ALUM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Holder
Style Holder Clip (No Contacts)
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Chassis Mount
Termination Style -
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-80
80K
80K-ND
KEY1077
KEY1077-ND

21:05:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.43900 4.39
50 0.35140 17.57
100 0.33670 33.67
250 0.30744 76.86
500 0.29280 146.40
1,000 0.24600 246.00
2,500 0.21960 549.00
5,000 0.21228 1,061.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback