Add To Favorites
Product Overview
Digi-Key Part Number 80-5-5-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

80-5-5

Description SOLDER-WICK ROSIN .145" 5'
Expanded Description Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Brown 0.145" (3.68mm) 5' (1.52m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Soder-Wick Desoldering Braid
Product Training Modules Soder-Wick® Lead-Free
MSDS Material Safety Datasheet 50, 80, 90 Series MSDS
Online Catalog Soder-Wick® SW 80
Product Attributes Select All
Categories
Manufacturer

Chemtronics

Series Soder-Wick® SW 80
Part Status Active
Product Type Braid/Wick
Type Rosin, Non Activated (R)
ESD Protection Static Dissipative (SD)
Color Brown
Width 0.145" (3.68mm)
Length 5' (1.52m)
 
You May Also Be Interested In
  • 796065 - Multicore | 82-126-ND DigiKey Electronics
  • 796065
  • Multicore
  • 97SC 400 2% .015DIA 26AWG 27SWG
  • Unit Price 49.89000
  • 82-126-ND
Additional Resources
Standard Package ? 25
Other Names 50-5-5
50-5-5-ND
8055

18:11:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.38000 5.38
25 4.84200 121.05
100 3.90050 390.05
500 3.49700 1,748.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback