Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 8-321235-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

8-321235-1

Description CONN ADPT 0.25 TAB TO 0.25 TAB
Expanded Description Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To 0.25" (6.35mm) 1/4" Quick Connect, Male
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 321235 Drawing
RoHS Information 8-321235-1 Statement of Compliance
RoHS 2 Statement
3D Model 8-321235-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male
Convert To (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male
Insulation Insulated
Features -
Contact Material Brass
Contact Finish -
Color Natural
 
Additional Resources
Standard Package ? 600

02:51:40 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 0.40363 242.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback