Add To Favorites
Product Overview
Digi-Key Part Number 8-1437685-9-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

8-1437685-9

Description DIN RAIL 78.74MMX17.78MM SLOTTED
Expanded Description Din Rail C Section 3.100" W x 0.700" H (78.74mm x 17.78mm) Slotted Poly-Vinyl Chloride (PVC) 24.000" (609.60mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 8-1437685-8 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Part Status Active
Type C Section
Slotted/Unslotted Slotted
Size 3.100" W x 0.700" H (78.74mm x 17.78mm)
Length 24.000" (609.60mm)
Thickness -
Material Poly-Vinyl Chloride (PVC)
Plating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 814376859
TK2D-24

08:34:31 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.10000 10.10
5 9.82800 49.14
10 9.55500 95.55
50 8.73600 436.80
100 8.19000 819.00
250 7.64400 1,911.00
500 7.37100 3,685.50
1,000 7.09800 7,098.00
2,500 6.82500 17,062.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback