Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 887-1214-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7X-12.000MBB-T

Description OSC XO 12.000MHZ CMOS SMD
Expanded Description 12MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1398-2-ND 7X-12.000MBA-T TXC CORPORATION Tape & Reel (TR) ? 0
1.60380 3,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7X
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.040" (1.02mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 3,000
Other Names 7X12000MBBT
887-1214-2

05:53:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.43640 4,309.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 887-1214-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,400 - Immediate
  • Unit Price: 2.43000
Send Feedback