Add To Favorites
Product Overview
Digi-Key Part Number 887-1458-2-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

7V-12.000MAAE-T

Description CRYSTAL 12.0000MHZ 12PF SMD
Expanded Description 12MHz ±30ppm Crystal 12pF 100 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Quartz Crystal Part Number Guide
7V Series Datasheet
Featured Product 7V Series Ceramic Crystals
Online Catalog 7V Series
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7V
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1793-2-ND 7V-12.000MAHE-T TXC CORPORATION Tape & Reel (TR) ? 3,000 - Immediate
0.43500 3,000
887-1775-2-ND 7M-12.000MAHE-T TXC CORPORATION Tape & Reel (TR) ? 0
0.50750 3,000
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 7V12000MAAET
887-1458-2

14:49:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.43500 1,305.00
6,000 0.42000 2,520.00
15,000 0.40500 6,075.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 887-1458-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,309 - Immediate
  • Unit Price: 0.86000
  • Digi-Reel® ? : 887-1458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback