Add To Favorites
Product Overview
Digi-Key Part Number 490-7711-ND
Quantity Available 413
Can ship immediately
Manufacturer

Manufacturer Part Number

7BB-20-6

Description BUZZER ELEMENT STD 6.3KHZ
Expanded Description 6.3kHz Standard Buzzer Element 350 Ohm 0.787" Dia (20.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Piezoelectric Sound Catalog
Online Catalog 7BB and 7NB
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series 7BB
Part Status Active
Frequency 6.3kHz
Voltage - Input (Max) -
Type Standard
Impedance 350 Ohm
Capacitance @ Frequency 10000pF @ 1kHz
Size 0.787" Dia (20.00mm)
Operating Temperature -
Termination None
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,800
Other Names 490-7711

02:42:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.54900 5.49
25 0.44120 11.03
50 0.39220 19.61
100 0.34320 34.32
250 0.33336 83.34
500 0.32356 161.78
1,000 0.29415 294.15
2,500 0.27454 686.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback