|
Keywords: ? 





Product Index > Inductors, Coils, Chokes > Fixed Inductors > Bourns Inc. 79F101K-TR-RC

Please see below table to find a substitute for this part number.

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberM8146CT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

79F101K-TR-RC

DescriptionFIXED IND 100UH 44MA 12 OHM TH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
79F101K-TR-RC Bourns Inc. | M8146CT-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 79F Series
Product Photos 79F101K-TR-RC
Catalog Drawings 79FR Series Side
PCN Obsolescence/ EOL 79F Series 28/Nov/2011
Standard Package ? 1
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Series79F
Packaging ? Cut Tape (CT) ? 
TypeWirewound
Material - CoreFerrite
Inductance100µH
Tolerance±10%
Current Rating44mA
Current - Saturation-
ShieldingUnshielded
DC Resistance (DCR)12 Ohm Max
Q @ Freq40 @ 2.5MHz
Frequency - Self Resonant9MHz
Operating Temperature-55°C ~ 105°C
Frequency - Test2.5MHz
Mounting TypeThrough Hole
Package / CaseAxial
Size / Dimension0.100" Dia x 0.160" L (2.54mm x 4.06mm)
Height - Seated (Max)-
Supplier Device PackageAxial
Other Names79F101K-RC
M8146
M8146-ND
M8146CT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
M8146TB-ND79F101K-TR-RCBourns Inc.Tape & Box (TB) ? 0
Call2,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:15:07 7/28/2015