Add To Favorites
Product Overview
Digi-Key Part Number 966-1134-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

79696033

Description PROBE THERMOCOUPLE J-TYPE 400C
Expanded Description J - Type Temperature Sensor 0 ~ 400°C Non-Grounded Exposed Lead Wires
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Millenium 3 Catalog
79696033
Design Resources Development Tool Selector
Online Catalog 7969603x
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series -
Part Status Active
Element Type J - Type
Temperature Range 0 ~ 400°C
Length - Lead Wire 2m
Conductor Type Non-Grounded
Terminal Type Exposed Lead Wires
Length - Protective Tube 30mm
Diameter - Protective Tube 5mm
 
You May Also Be Interested In
  • 79696031 - Crouzet | 966-1132-ND DigiKey Electronics
  • 79696031
  • Crouzet
  • PROBE THERMOCOUPLE J-TYPE 600C
  • Unit Price 77.56000
  • 966-1132-ND
  • 79696032 - Crouzet | 966-1133-ND DigiKey Electronics
  • 79696032
  • Crouzet
  • PROBE THERMOCOUPLE J-TYPE 400C
  • Unit Price 96.94000
  • 966-1133-ND
Additional Resources
Standard Package ? 1
Other Names 79696033-ND
966-1134

03:04:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.94000 96.94
5 92.09400 460.47
10 84.82300 848.23
25 75.12840 1,878.21
50 72.70500 3,635.25
100 70.28150 7,028.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback