Add To Favorites
Product Overview
Digi-Key Part Number 966-1132-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

79696031

Description PROBE THERMOCOUPLE J-TYPE 600C
Expanded Description J - Type Temperature Sensor 0 ~ 600°C Non-Grounded Exposed Lead Wires
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Millenium 3 Catalog
79696031
Design Resources Development Tool Selector
Online Catalog 7969603x
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series -
Part Status Active
Element Type J - Type
Temperature Range 0 ~ 600°C
Length - Lead Wire 2m
Conductor Type Non-Grounded
Terminal Type Exposed Lead Wires
Length - Protective Tube 500mm
Diameter - Protective Tube 3mm
 
You May Also Be Interested In
  • 79696034 - Crouzet | 966-1062-ND DigiKey Electronics
  • 79696034
  • Crouzet
  • PROBE THERMOCOUPLE K-TYPE 1100C
  • Unit Price 103.97000
  • 966-1062-ND
Additional Resources
Standard Package ? 1
Other Names 79696031-ND
966-1132

06:31:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.56000 77.56
5 73.68200 368.41
10 67.86500 678.65
25 60.10920 1,502.73
50 58.17000 2,908.50
100 56.23100 5,623.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback