Add To Favorites
Product Overview
Digi-Key Part Number 966-1131-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

79696030

Description PROBE THERMOCOUPLE J-TYPE 400C
Expanded Description J - Type Temperature Sensor 0 ~ 400°C Non-Grounded Eyelet
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Millenium 3 Catalog
79696030
Design Resources Development Tool Selector
Sensor Selector
Online Catalog 7969603x
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series -
Part Status Active
Element Type J - Type
Temperature Range 0 ~ 400°C
Length - Lead Wire 2m
Conductor Type Non-Grounded
Terminal Type Eyelet
Length - Protective Tube 30mm
Diameter - Protective Tube 5mm
 
You May Also Be Interested In
  • 79696035 - Crouzet | 966-1135-ND DigiKey Electronics
  • 79696035
  • Crouzet
  • PROBE PT100 CLASS B 200C STEEL
  • Unit Price 98.00000
  • 966-1135-ND
Additional Resources
Standard Package ? 1
Other Names 79696030-ND
966-1131

19:20:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.96000 85.96
5 81.66200 408.31
10 75.21500 752.15
25 66.61920 1,665.48
50 64.47000 3,223.50
100 62.32100 6,232.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback