Keywords:





Product Index > Battery Products > Battery Holders, Clips, Contacts > 796136-1

All prices are in US dollars.
Digi-Key Part NumberA99327DKR-ND
Price BreakUnit PriceExtended Price
12.490002.49
102.2580022.58
252.1200053.00
502.02780101.39
1001.93550193.55
Quantity Available Digi-Key Stock: 6,193
Can ship immediately
Manufacturer

Manufacturer Part Number

796136-1

DescriptionHOLDER BATT SMD CR2032
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference

HOLDER BATT SMD CR2032 | 796136-1 | A99327DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 796136
Product Photos 796136-1
RoHS Information 796136-1 Statement of Compliance
3D Model 796136-1.pdf
Standard Package1
CategoryBattery Products
FamilyBattery Holders, Clips, Contacts
Series-
Battery Type, FunctionCoin Cell, Holder
StyleHolder (Open)
Battery Cell SizeCoin, 20.0mm
Number of Cells1
Battery Series2032
Mounting TypePCB, Surface Mount
Termination StyleSMD (SMT) Tab
Height Above Board0.26" (6.6mm)
Operating Temperature-
Dynamic CatalogA9932 Series
Other NamesA99327DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A99327CT-ND796136-1Cut Tape (CT)6,193 - Immediate2.490001
A99327TR-ND796136-1Tape & Reel (TR)6,000 - Immediate1.59200400

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:58:31 4/11/2013 - Help With This Screen