Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Contacts > 794956-1

All prices are in US dollars.
Digi-Key Part NumberA99267TR-ND
Price BreakUnit PriceExtended Price
3,5000.0185464.89
7,0000.01761123.29
10,5000.01669175.20
17,5000.01622283.89
24,5000.01483363.38
87,5000.013441,176.13
Quantity Available Digi-Key Stock: 45,500
Can ship immediately
Manufacturer

Manufacturer Part Number

794956-1

DescriptionCONN SOCKET 18-22AWG BRASS TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SOCKET 18-22AWG BRASS TIN | 794956-1 | A99267TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 794956
Product Photos 794956-1
RoHS Information 794956-1 Statement of Compliance
3D Model 794956-1.pdf
Standard Package3,500
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Contacts
SeriesVAL-U-LOK, Amp
PackagingTape & Reel (TR)
Type-
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge18-22 AWG
Contact FinishTin
Contact Finish Thickness-
Dynamic CatalogVAL-U-LOK
For Use With1586027-5-ND - CONN RCPT 5POS FREE HANGING WHT
1586106-3-ND - CONN RCPT 3POS FREE HANGING WHT
2-1586019-4-ND - CONN RCPT HOUSING 24POS 4.2MM
2-1586019-2-ND - CONN RCPT HOUSING 22POS 4.2MM
2-1586019-0-ND - CONN RCPT HOUSING 20POS 4.2MM
1-1586019-8-ND - CONN RCPT HOUSING 18POS 4.2MM
1-1586019-6-ND - CONN RCPT HOUSING 16POS 4.2MM
1-1586019-4-ND - CONN RCPT HOUSING 14POS 4.2MM
1-1586019-2-ND - CONN RCPT HOUSING 12POS 4.2MM
1-1586019-0-ND - CONN RCPT HOUSING 10POS 4.2MM
More...
Other Names794956-1-ND
7949561
A99267TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A30642-ND1586315-1Bulk76,624 - Immediate0.100001
A99267CT-ND794956-1Cut Tape (CT)49,800 - Immediate0.100001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:48:35 5/18/2013 - Help With This Screen