Add To Favorites
Product Overview
Digi-Key Part Number A30717-ND
Quantity Available 1,483
Can ship immediately
Manufacturer

Manufacturer Part Number

794941-1

Description CONN CAP 8POS SEALED MINI UMNL
Expanded Description 8 Position Rectangular Housing Connector Receptacle Natural 0.163" (4.14mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 794941
RoHS Information 794941-1 Statement of Compliance
RoHS 2 Statement
3D Model 794941-1.pdf
Online Catalog Mini-Universal MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Male or Female
Number of Positions 8
Pitch 0.163" (4.14mm)
Number of Rows 2
Row Spacing 0.163" (4.14mm)
Mounting Type Panel Mount, Snap-In
Contact Termination Crimp
Fastening Type Locking Ramp
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 7949411
A30717

18:35:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.07400 10.74
50 0.96900 48.45
100 0.92690 92.69
250 0.84260 210.65
500 0.75834 379.17
1,000 0.67408 674.08
2,500 0.61088 1,527.21
5,000 0.58982 2,949.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback