Add To Favorites
Product Overview
Digi-Key Part Number A30715-ND
Quantity Available 5,454
Can ship immediately
Manufacturer

Manufacturer Part Number

794939-1

Description CONN CAP 4POS SEALED MINI UMNL
Expanded Description 4 Position Rectangular Housing Connector Receptacle Natural 0.163" (4.14mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 794939
RoHS Information 794939-1 Statement of Compliance
RoHS 2 Statement
3D Model 794939-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Male or Female
Number of Positions 4
Pitch 0.163" (4.14mm)
Number of Rows 2
Row Spacing 0.163" (4.14mm)
Mounting Type Panel Mount, Snap-In
Contact Termination Crimp
Fastening Type Locking Ramp
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 7949391
A30715

00:56:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.74100 7.41
25 0.69720 17.43
50 0.66800 33.40
100 0.63900 63.90
250 0.58088 145.22
500 0.52280 261.40
1,000 0.46470 464.70
2,500 0.42114 1,052.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback