Add To Favorites
Product Overview
Digi-Key Part Number A32587-ND
Quantity Available 5,303
Can ship immediately
Manufacturer

Manufacturer Part Number

794824-1

Description CONN PLUG 16POS SEALED MINI UMNL
Expanded Description 16 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 794824
RoHS Information 794824-1 Statement of Compliance
RoHS 2 Statement
3D Model 794824-1.pdf
Online Catalog Mini-Universal MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male or Female
Number of Positions 16
Pitch 0.163" (4.14mm)
Number of Rows 2
Row Spacing 0.163" (4.14mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color White
Features -
Note Contacts Not Provided
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 7948241
A32587

19:27:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73400 7.34
50 0.66240 33.12
100 0.63360 63.36
250 0.57600 144.00
500 0.51840 259.20
1,000 0.46800 468.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback