Add To Favorites
Product Overview
Digi-Key Part Number A30710-ND
Quantity Available 36,348
Can ship immediately
Manufacturer

Manufacturer Part Number

794805-1

Description CONN PLUG 4POS SEALED MINI UMNL
Expanded Description 4 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 794805
RoHS Information 794805-1 Statement of Compliance
RoHS 2 Statement
3D Model 794805-1.pdf
Online Catalog Mini-Universal MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male or Female
Number of Positions 4
Pitch 0.163" (4.14mm)
Number of Rows 2
Row Spacing 0.163" (4.14mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color White
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 7948051
A30710

06:12:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.57300 5.73
50 0.45840 22.92
100 0.43930 43.93
250 0.40112 100.28
500 0.38200 191.00
1,000 0.31515 315.15
2,500 0.31038 775.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback