Add To Favorites
Product Overview
Digi-Key Part Number A30305-ND
Quantity Available 65,493
Can ship immediately
Manufacturer

Manufacturer Part Number

794610-1

Description CONN SOCKET 20-24AWG TIN CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 794610 Drawing
RoHS Information 794610-1 Statement of Compliance
RoHS 2 Statement
3D Model 794610-1.pdf
Online Catalog Micro MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 59µin (1.50µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 7946101
A30305

06:47:47 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10100 1.01
25 0.07560 1.89
50 0.06480 3.24
100 0.06260 6.26
250 0.05396 13.49
500 0.05182 25.91
1,000 0.04534 45.34
2,500 0.04102 102.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A30305TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: 0.02875
  • Cut Tape (CT) ? : A30305CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 222,946 - Immediate
  • Unit Price: 0.10000
Send Feedback